- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Accessories ›
- 9677242409
Fair-Rite Products
9677242409
Ferrite Accessories Bobbin 77
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:9677242409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
212 -
Family:9677242409
-
Material:775565
-
Color:N/A
-
Type:Bobbin5569
-
Dimension:24mm x 24mm x 245567mm