- Home ›
- All Products›
- 9595283402
9595283402
Fair-Rite Products
Ferrite Cores & Accessories 95 EER Core EER28/34 Ind 3350 nH 25% TOL
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Ferrite Cores & Accessories 95 EER Core EER28/34 Ind 3350 nH 25% TOL
Search Keywords: 9595283402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:9595283402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909630
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
45
$1.80
50
$1.79
100
$1.77
210
$1.76
420
$1.34
630
$1.24
840 +
$1.22
Click for Quote
Log in
to unlock special pricing