- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 9578282802
9578282802
Fair-Rite Products
Ferrite Cores & Accessories 78 EER Core EER28/28 Ind 2800 nH 25% TOL
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Ferrite Cores & Accessories 78 EER Core EER28/28 Ind 2800 nH 25% TOL
Search Keywords: 9578282802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:9578282802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909630
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
110
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
324
Can Ship immediately
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
40
$2.03
50
$2.02
100
$2.01
162
$2.00
324
$1.51
486
$1.41
648 +
$1.38
Click for Quote
Log in
to unlock special pricing