- Home ›
- All Products›
- 9478110002
9478110002
Fair-Rite Products
Ferrite Cores & Accessories 78 E Core EF32 Ind 2600 nH 25% TOL
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Ferrite Cores & Accessories 78 E Core EF32 Ind 2600 nH 25% TOL
Search Keywords: 9478110002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:9478110002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909630
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Can Ship immediately
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
19 Weeks
can ship
10/12/26