Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

9277024002

Ferrite Core U Core 77-Material 1425nH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core U Core 77-Material 1425nH
Search Keywords: 9277024002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    9277024002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504909630
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    378
  • Core Material:
    775587
  • Typical Inductance:
    1425(Min) nH
  • Family:
    9277024002
  • Application:
    Inductive Components5586
  • Dimension:
    31.4 x 10.25 x 18.55594mm
  • Inductance Tolerance:
    N/A
  • Mounting:
    N/A
  • Operating Temperature:
    -55 to 125 °C
  • Type:
    U Core5597
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 9277024002 RoHS compliant?
Yes, 9277024002 is RoHS compliant.
What is the lead time for 9277024002?
The standard lead time for 9277024002 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 303
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.245
378
$1.080
756
$1.037
1,134
$1.013
2,646
$0.961
5,292
$0.918
7,560
$0.897
10,206 +
$0.825
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!