Image is representational - see mfr. specs

Ferrite Core U Core 77-Material 1255nH

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core U Core 77-Material 1255nH
Search Keywords: 9277012002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    9277012002
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504909630
  • COO:
    US
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    216
  • Family:
    9277012002
  • Inductance Tolerance:
    N/A
  • Mounting:
    N/A
  • Typical Inductance:
    1255(Min) nH
  • Operating Temperature:
    -55 to 125 °C
  • Type:
    U Core5597
  • Application:
    Inductive Components5586
  • Core Material:
    775587
  • Dimension:
    41.15 x 11.7 x 25.45594mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 108
Ships today, if you order in You may purchase all in-stock quantity of 108
Stock lot only:
108
Minimum Order Quantity:
216
9 Weeks can ship 8/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.321
216
$2.110
432
$2.020
648
$1.970
1,080
$1.910
2,592
$1.800
5,184
$1.700
7,560
$1.660
10,152 +
$1.570
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!