- Home ›
- All Products›
- 9077002002
9077002002
Fair-Rite Products
Ferrite Core U Core 8.9mm 4.05mm 4.45mm Inductive Components
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ferrite Core U Core 8.9mm 4.05mm 4.45mm Inductive Components
Search Keywords: 9077002002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:9077002002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909630
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
350
MOQ for out of Stock Qty:
350
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
350
$0.4172
625
$0.4162
1,250
$0.3121
1,875
$0.2913
2,500 +
$0.2855
Click for Quote
Log in
to unlock special pricing