- Home ›
- All Products›
- 6295280121
6295280121
Fair-Rite Products
Ferrite Cores & Accessories 95 RM Core RM10 Ind 4900 nH 25% TOL
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Ferrite Cores & Accessories 95 RM Core RM10 Ind 4900 nH 25% TOL
Search Keywords: 6295280121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:6295280121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909630
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
162
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
162
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
17 Weeks
can ship
9/29/26