- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5980001801
5980001801
Fair-Rite Products
Ferrite Core Toroid Core 80-Material 330nH 25%
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 80-Material 330nH 25%
Search Keywords: 5980001801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5980001801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
913 -
Typical Inductance:330 nH
-
Family:5980001801
-
Mounting:N/A
-
Application:General Application5586
-
Inductance Tolerance:255589%
-
Core Material:805587
-
Type:Toroid Core5597
-
Dimension:6.35 x 22.15594mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
229
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
229
$1.186
457
$0.892
685
$0.833
913 +
$0.816
Click for Quote
Log in
to unlock special pricing