Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

5980001001

Ferrite Core Toroid Core 80-Material 350nH 25%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ferrite Core Toroid Core 80-Material 350nH 25%
Search Keywords: 5980001001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 5980001001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 477
Type: Toroid Core5597
Family: 5980001001
Application: General Application5586
Dimension: 7.5 x 295594mm
Inductance Tolerance: 255589%
Typical Inductance: 350 nH
Operating Temperature: -55 to 125 °C
Core Material: 805587
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5980001001 RoHS compliant?
Yes, 5980001001 is RoHS compliant.
What is the lead time for 5980001001?
The standard lead time for 5980001001 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 212
Ships today, if you order in
Minimum Order Quantity:
45
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
45
$1.52
954
$1.46
1,431
$1.42
2,862
$1.36
5,247
$1.30
7,632
$1.26
10,017
$1.16
15,264 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!