help desk software
Image is representational - see mfr. specs

Ferrite Core Toroid Core 78-Material 5260nH 25%

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Core Toroid Core 78-Material 5260nH 25%
Search Keywords: 5978018601
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    5978018601
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    120
  • Mounting:
    N/A
  • Inductance Tolerance:
    255589%
  • Application:
    Inductive Components5586
  • Family:
    5978018601
  • Dimension:
    18 x 43.65594mm
  • Operating Temperature:
    -55 to 125 °C
  • Type:
    Toroid Core5597
  • Core Material:
    785587
  • Typical Inductance:
    5260 nH
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
60
9 Weeks can ship 1/21/26
Backorder
Price (USD)
Qty
Unit Price
60
$6.16
120
$4.62
180
$4.31
240 +
$4.22
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments