- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5977001801
5977001801
Fair-Rite Products
Ferrite Core Toroid Core 77-Material 1305nH 25%
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 77-Material 1305nH 25%
Search Keywords: 5977001801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5977001801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
913 -
Type:Toroid Core5597
-
Dimension:6.35 x 22.15594mm
-
Typical Inductance:1305 nH
-
Mounting:N/A
-
Application:Inductive Components5586
-
Operating Temperature:-55 to 125 °C
-
Core Material:775587
-
Inductance Tolerance:255589%
-
Family:5977001801
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.142
250
$0.928
913
$0.849
1,826
$0.814
2,739
$0.812
5,478
$0.792
8,217
$0.769
10,043 +
$0.724
Click for Quote
Log in
to unlock special pricing