- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5977001701
5977001701
Fair-Rite Products
Ferrite Core Toroid Core 77-Material 2090nH 25%
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Ferrite Core Toroid Core 77-Material 2090nH 25%
Search Keywords: 5977001701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5977001701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
280 -
Family:5977001701
-
Type:Toroid Core5597
-
Typical Inductance:2090 nH
-
Dimension:9.5 x 31.755594mm
-
Application:Inductive Components5586
-
Mounting:N/A
-
Operating Temperature:-55 to 125 °C
-
Inductance Tolerance:255589%
-
Core Material:775587
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Ships today, if you order in
Minimum Order Quantity:
55
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
55
$1.3000
280
$1.1400
560
$1.0900
1,120
$1.0500
2,520
$0.9904
5,040
$0.9435
7,560
$0.9160
10,080 +
$0.8425
Click for Quote
Log in
to unlock special pricing