- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5977001401
Fair-Rite Products
5977001401
Ferrite Core Toroid Core 77-Material 1730nH 25%
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5977001401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
558 -
Family:5977001401
-
Type:Toroid Core5597
-
Operating Temperature:-55 to 125 °C
-
Dimension:8.15 x 25.45594mm
-
Application:Inductive Components5586
-
Mounting:N/A
-
Core Material:775587
-
Inductance Tolerance:255589%
-
Typical Inductance:1730 nH