- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5977001101
5977001101
Fair-Rite Products
Ferrite Core Toroid Core 77-Material 1300nH 25%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 77-Material 1300nH 25%
Search Keywords: 5977001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5977001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4800 -
Typical Inductance:1300 nH
-
Mounting:N/A
-
Family:5977001101
-
Core Material:775587
-
Dimension:6.35 x 12.75594mm
-
Application:Inductive Components5586
-
Type:Toroid Core5597
-
Operating Temperature:-55 to 125 °C
-
Inductance Tolerance:255589%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,518
Can Ship immediately
Minimum Order Quantity:
100
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.2506
500
$0.2279
4,800
$0.2129
9,600
$0.2019
14,400
$0.1481
28,800
$0.1453
52,800
$0.1340
100,800 +
$0.1299
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments