- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5977000101
5977000101
Fair-Rite Products
Magnetic toroidal core
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Magnetic toroidal core
Search Keywords: 5977000101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5977000101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Type:Toroid Core5597
-
Dimension:1.65 x 5.955594mm
-
Family:5977000101
-
Typical Inductance:420 nH
-
Application:Inductive Components5586
-
Operating Temperature:-55 to 125 °C
-
Mounting:N/A
-
Inductance Tolerance:255589%
-
Core Material:775587
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
750
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.0926
2,500
$0.0893
5,000
$0.0883
8,000
$0.0876
16,000
$0.0617
32,000
$0.0609
56,000
$0.0534
104,000 +
$0.0493
Click for Quote
Log in
to unlock special pricing