- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5975004901
Fair-Rite Products
5975004901
The 5975004901 is a 75 material grade ferrite toroid core with a Parylene C coating, designed for use in filters and transform ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5975004901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1794 -
Inductance Tolerance:205589%
-
Operating Temperature:-55 to 125 °C
-
Dimension:6.35 x 165594mm
-
Typical Inductance:3225 nH
-
Core Material:755587
-
Mounting:N/A
-
Family:5975004901
-
Application:Inductive Components5586
-
Type:Toroid Core5597