- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5975001801
Fair-Rite Products
5975001801
Ferrite Toroids / Ferrite Rings 75 TOROID 3025nH 20% T22/14/6.4-75mm
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Ferrite Toroids / Ferrite Rings 75 TOROID 3025nH 20% T22/14/6.4-75mm
Search Keywords: 5975001801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5975001801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
558
Frequently Asked Questions
Is 5975001801 RoHS compliant?
Yes, 5975001801 is RoHS compliant.
What is the lead time for 5975001801?
The standard lead time for 5975001801 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,521
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
229
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$1.302
50
$1.086
100
$0.963
229
$0.897
457
$0.811
685
$0.803
913 +
$0.710
Click for Quote
Log in
to unlock special pricing