- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5975000801
Fair-Rite Products
5975000801
Ferrite Core Toroid Core 75-Material 650nH 20%
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5975000801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Inductance Tolerance:205589%
-
Operating Temperature:-55 to 125 °C
-
Core Material:755587
-
Typical Inductance:650 nH
-
Application:Inductive Components5586
-
Type:Toroid Core5597
-
Mounting:N/A
-
Family:5975000801
-
Dimension:1.27 x 45594mm