- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5975000201
5975000201
Fair-Rite Products
Ferrite Core Toroid Core 75-Material 2200nH 20%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 75-Material 2200nH 20%
Search Keywords: 5975000201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5975000201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Mounting:N/A
-
Family:5977011101
-
Typical Inductance:2200 nH
-
Core Material:755587
-
Inductance Tolerance:205589%
-
Operating Temperature:-55 to 125 °C
-
Dimension:3.3 x 9.55594mm
-
Application:Inductive Components5586
-
Type:Toroid Core5597
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Ships today, if you order in
Minimum Order Quantity:
100
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.2558
1,000
$0.1692
3,000
$0.1659
6,000
$0.1651
9,000
$0.1642
27,000
$0.1634
51,000
$0.1626
102,000 +
$0.1618
Click for Quote
Log in
to unlock special pricing