- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5968003801
Fair-Rite Products
5968003801
Ferrite Core Toroid Core 68-Material 16nH
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5968003801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
100 -
Dimension:12.7 x 615594mm
-
Application:Inductive Components5586
-
Family:5968003801
-
Mounting:N/A
-
Type:Toroid Core5597
-
Typical Inductance:16(Min) nH
-
Core Material:685587
-
Inductance Tolerance:N/A
-
Operating Temperature:-55 to 125 °C