- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5968001101
5968001101
Fair-Rite Products
The 5968001101 is a 68 material grade, Parylene-coated ferrite toroidal core for use in filters and transformers.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 5968001101 is a 68 material grade, Parylene-coated ferrite toroidal core for use in filters and transformers.
Search Keywords: 5968001101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5968001101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Application:Inductive Components5586
-
Mounting:N/A
-
Typical Inductance:7.2(Min) nH
-
Operating Temperature:-55 to 125 °C
-
Family:5968001101
-
Dimension:6.35 x 12.75594mm
-
Inductance Tolerance:N/A
-
Type:Toroid Core5597
-
Core Material:685587
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
381
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
350
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
50
$0.770
100
$0.768
250
$0.766
350
$0.764
700
$0.573
1,050
$0.535
1,400 +
$0.524
Click for Quote
Log in
to unlock special pricing