- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5968000301
5968000301
Fair-Rite Products
Ferrite Core Toroid Core
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core
Search Keywords: 5968000301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5968000301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:N/A
-
Family:5968000301
-
Type:Toroid Core5597
-
Dimension:4.9 x 12.75594mm
-
Operating Temperature:-55 to 125 °C
-
Application:Inductive Components5586
-
Typical Inductance:6.6(Min) nH
-
Inductance Tolerance:N/A
-
Core Material:685587
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$0.6962
250
$0.5839
1,500
$0.5171
3,000
$0.4959
6,000
$0.4946
7,500
$0.4718
10,500
$0.3707
15,000 +
$0.3697
Click for Quote
Log in
to unlock special pricing