- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5967003801
5967003801
Fair-Rite Products
Ferrite Core Toroid Core 67-Material 55nH -25% to 35%
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 67-Material 55nH -25% to 35%
Search Keywords: 5967003801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5967003801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Dimension:12.7 x 615594mm
-
Typical Inductance:55 nH
-
Family:5967003801
-
Operating Temperature:-55 to 125 °C
-
Core Material:675587
-
Inductance Tolerance:-255589% to 355589%
-
Application:Inductive Components5586
-
Mounting:N/A
-
Type:Toroid Core5597
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
151
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$16.26
25
$11.79
50
$10.84
100
$10.81
300
$10.79
500
$10.76
1,000 +
$10.73
Click for Quote
Log in
to unlock special pricing