- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5967001901
5967001901
Fair-Rite Products
Ferrite Core Toroid Core 67-Material 48nH -25% to 35%
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 67-Material 48nH -25% to 35%
Search Keywords: 5967001901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5967001901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Operating Temperature:-55 to 125 °C
-
Application:Inductive Components5586
-
Mounting:N/A
-
Type:Toroid Core5597
-
Dimension:12.7 x 12.75594mm
-
Inductance Tolerance:-255589% to 355589%
-
Typical Inductance:48 nH
-
Family:5967001901
-
Core Material:675587
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
701
can ship 7/6/26
Minimum Order Quantity:
50
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
50
$0.8019
250
$0.6516
500
$0.6499
1,200
$0.5957
3,600
$0.5712
6,000
$0.5560
8,400
$0.5388
10,800 +
$0.4400
Click for Quote
Log in
to unlock special pricing