- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5967001801
Fair-Rite Products
5967001801
Ferrite Core Toroid Core 67-Material 24nH -25% to 35%
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5967001801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
913 -
Dimension:6.35 x 22.15594mm
-
Core Material:675587
-
Family:5967001801
-
Inductance Tolerance:-255589% to 355589%
-
Type:Toroid Core5597
-
Application:Inductive Components5586
-
Mounting:N/A
-
Typical Inductance:24 nH
-
Operating Temperature:-55 to 125 °C