Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

5967001701

Ferrite Core Toroid Core 67-Material 39nH -25% to 30%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Toroid Core 67-Material 39nH -25% to 30%
Search Keywords: 5967001701
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 5967001701
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 318
Dimension: 9.5 x 31.755594mm
Operating Temperature: -55 to 125 °C
Typical Inductance: 39 nH
Application: Inductive Components5586
Core Material: 675587
Type: Toroid Core5597
Family: 5967001701
Inductance Tolerance: -255589% to 305589%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5967001701 RoHS compliant?
Yes, 5967001701 is RoHS compliant.
What is the lead time for 5967001701?
The standard lead time for 5967001701 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,973
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.78
50
$2.67
318
$2.49
636
$2.48
1,272
$2.47
2,544
$2.46
5,088
$2.45
7,632 +
$2.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!