- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5967000601
5967000601
Fair-Rite Products
Ferrite Core Toroid Core 67-Material 24nH -25% to 35%
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 67-Material 24nH -25% to 35%
Search Keywords: 5967000601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5967000601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
913 -
Mounting:N/A
-
Application:Inductive Components5586
-
Operating Temperature:-55 to 125 °C
-
Inductance Tolerance:-255589% to 355589%
-
Typical Inductance:24 nH
-
Type:Toroid Core5597
-
Dimension:6.35 x 215594mm
-
Core Material:675587
-
Family:5967000601
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
775
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$0.821
250
$0.768
913
$0.738
1,826
$0.722
2,739
$0.713
5,478
$0.697
8,217
$0.679
10,043 +
$0.639
Click for Quote
Log in
to unlock special pricing