- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5967000301
Fair-Rite Products
5967000301
Ferrite Core Toroid Core 67-Material 22nH -25% to 35%
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Ferrite Core Toroid Core 67-Material 22nH -25% to 35%
Search Keywords: 5967000301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5967000301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1841 -
Core Material:675587
-
Type:Toroid Core5597
-
Inductance Tolerance:-255589% to 355589%
-
Typical Inductance:22 nH
-
Dimension:4.9 x 12.75594mm
-
Family:5967000301
-
Mounting:N/A
-
Operating Temperature:-55 to 125 °C
-
Application:Inductive Components5586
Product Guides
+
Frequently Asked Questions
Is 5967000301 RoHS compliant?
Yes, 5967000301 is RoHS compliant.
What is the lead time for 5967000301?
The standard lead time for 5967000301 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,058
Can Ship immediately
Minimum Order Quantity:
50
19 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
50
$0.5368
500
$0.3868
1,841
$0.3329
3,682
$0.3321
5,523
$0.3312
9,205 +
$0.3304
Click for Quote
Log in
to unlock special pricing