- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5967000101
5967000101
Fair-Rite Products
Ferrite Core Toroid Core 1.65mm 5.95mm Inductive Components
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 1.65mm 5.95mm Inductive Components
Search Keywords: 5967000101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5967000101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,511
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
2000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$0.1340
500
$0.1337
1,000
$0.1333
2,000
$0.1330
4,000
$0.0998
6,000
$0.0931
8,000 +
$0.0912
Click for Quote
Log in
to unlock special pricing