- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5961004901
5961004901
Fair-Rite Products
Ferrite Core Toroid Core 61-Material 80nH 25%
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 61-Material 80nH 25%
Search Keywords: 5961004901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5961004901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2760 -
Typical Inductance:80 nH
-
Mounting:N/A
-
Family:5961004901
-
Operating Temperature:-55 to 125 °C
-
Type:Toroid Core5597
-
Dimension:6.35 x 165594mm
-
Core Material:615587
-
Inductance Tolerance:255589%
-
Application:Inductive Components5586
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,733
Ships today, if you order in
Minimum Order Quantity:
50
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
50
$0.4638
500
$0.3356
1,000
$0.3165
2,760
$0.3134
5,520
$0.3118
8,280 +
$0.3103
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments