- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5961002701
5961002701
Fair-Rite Products
Ferrite Core Toroid Core 61-Material 140nH 25%
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 61-Material 140nH 25%
Search Keywords: 5961002701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5961002701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
336 -
Mounting:N/A
-
Family:5961002701
-
Operating Temperature:-55 to 125 °C
-
Application:Inductive Components5586
-
Dimension:12.7 x 35.555594mm
-
Type:Toroid Core5597
-
Typical Inductance:140 nH
-
Core Material:615587
-
Inductance Tolerance:255589%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
270
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
10
$2.57
100
$2.28
336
$2.12
672
$2.03
1,008
$1.97
2,688
$1.85
5,040
$1.76
7,728 +
$1.72
Click for Quote
Log in
to unlock special pricing