Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

5961001901

Ferrite Core Toroid Core 61-Material 150nH 25%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Toroid Core 61-Material 150nH 25%
Search Keywords: 5961001901
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    5961001901
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1242
  • Mounting:
    N/A
  • Typical Inductance:
    150 nH
  • Family:
    5961001901
  • Type:
    Toroid Core5597
  • Application:
    Inductive Components5586
  • Operating Temperature:
    -55 to 125 °C
  • Core Material:
    615587
  • Inductance Tolerance:
    255589%
  • Dimension:
    12.7 x 12.75594mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5961001901 RoHS compliant?
Yes, 5961001901 is RoHS compliant.
What is the lead time for 5961001901?
The standard lead time for 5961001901 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,678
Can Ship immediately
Minimum Order Quantity:
50
19 Weeks can ship 2/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.3806
500
$0.3564
1,242
$0.3469
3,726
$0.3353
6,210
$0.3299
8,694 +
$0.3264
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!