- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5961001801
5961001801
Fair-Rite Products
Ferrite Core Toroid Core 61-Material 75nH 25%
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 61-Material 75nH 25%
Search Keywords: 5961001801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5961001801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
913 -
Typical Inductance:75 nH
-
Family:5961001801
-
Mounting:N/A
-
Core Material:615587
-
Inductance Tolerance:255589%
-
Operating Temperature:-55 to 125 °C
-
Application:Inductive Components5586
-
Dimension:6.35 x 22.15594mm
-
Type:Toroid Core5597
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
244
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$0.879
250
$0.724
913
$0.712
1,826
$0.708
2,739
$0.705
5,478
$0.701
8,217
$0.698
15,521 +
$0.694
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments