- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5961001701
Fair-Rite Products
5961001701
Ferrite Core Toroid Core 61-Material 120nH 25%
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Ferrite Core Toroid Core 61-Material 120nH 25%
Search Keywords: 5961001701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5961001701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
477 -
Family:5961001701
-
Mounting:N/A
-
Typical Inductance:120 nH
-
Type:Toroid Core5597
-
Application:Inductive Components5586
-
Core Material:615587
-
Inductance Tolerance:255589%
-
Dimension:9.5 x 31.755594mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 5961001701 RoHS compliant?
Yes, 5961001701 is RoHS compliant.
What is the lead time for 5961001701?
The standard lead time for 5961001701 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,204
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
25
$1.97
100
$1.58
477
$1.36
954
$1.35
1,431
$1.34
2,862
$1.33
5,247
$1.32
7,632 +
$1.31
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT