Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

5961000601

Ferrite Core Toroid Core 61-Material 75nH 25%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Toroid Core 61-Material 75nH 25%
Search Keywords: 5961000601
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 5961000601
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 913
Typical Inductance: 75 nH
Family: 5961000601
Inductance Tolerance: 255589%
Dimension: 6.35 x 215594mm
Operating Temperature: -55 to 125 °C
Application: Inductive Components5586
Type: Toroid Core5597
Core Material: 615587
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5961000601 RoHS compliant?
Yes, 5961000601 is RoHS compliant.
What is the lead time for 5961000601?
The standard lead time for 5961000601 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 565
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks can ship 3/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.105
250
$0.715
913
$0.684
1,826
$0.681
2,739
$0.679
5,478
$0.678
8,217
$0.676
15,521 +
$0.674
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!