- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5961000301
Fair-Rite Products
5961000301
Toroid - 61 Material (200-1000 MHz) - OD 0.500" - ID 0.281" - Length 0.188"
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Toroid - 61 Material (200-1000 MHz) - OD 0.500" - ID 0.281" - Length 0.188"
Search Keywords: 5961000301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5961000301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3360
Product Guides
+
Frequently Asked Questions
Is 5961000301 RoHS compliant?
Yes, 5961000301 is RoHS compliant.
What is the lead time for 5961000301?
The standard lead time for 5961000301 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,070
Ships today, if you order in
Minimum Order Quantity:
100
19 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
100
$0.3753
500
$0.2786
3,360
$0.2608
6,720
$0.2595
10,080
$0.2589
26,880
$0.2582
50,400
$0.2576
100,800 +
$0.2569
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT