- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5961000201
5961000201
Fair-Rite Products
Toroid - 61 Material (200-1000 MHz) - OD 0.374" - ID 0.187" - Length 0.125"
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Toroid - 61 Material (200-1000 MHz) - OD 0.374" - ID 0.187" - Length 0.125"
Search Keywords: 5961000201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5961000201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9360
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
100
19 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
100
$0.1862
1,000
$0.1640
2,500
$0.1604
5,000
$0.1593
9,360
$0.1561
18,720
$0.1096
28,080
$0.1076
56,160 +
$0.0987
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT