- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5961000101
5961000101
Fair-Rite Products
Ferrite Core Toroid Core 61-Material 25nH 25%
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 61-Material 25nH 25%
Search Keywords: 5961000101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5961000101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9000 -
Mounting:N/A
-
Type:Toroid Core5597
-
Operating Temperature:-55 to 125 °C
-
Inductance Tolerance:255589%
-
Core Material:615587
-
Application:Inductive Components5586
-
Typical Inductance:25 nH
-
Dimension:1.65 x 5.955594mm
-
Family:5961000101
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
19 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
250
$0.1308
2,500
$0.1030
5,000
$0.0986
9,000
$0.0971
18,000
$0.0685
27,000
$0.0666
54,000
$0.0574
108,000 +
$0.0511
Click for Quote
Log in
to unlock special pricing