- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5952020601
5952020601
Fair-Rite Products
Ferrite Core Toroid Core 52-Material 151nH 25%
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 52-Material 151nH 25%
Search Keywords: 5952020601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5952020601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1274 -
Type:Toroid Core5597
-
Typical Inductance:151 nH
-
Dimension:6.35 x 21.75594mm
-
Application:Inductive Components5586
-
Family:5952020601
-
Mounting:N/A
-
Core Material:525587
-
Operating Temperature:-55 to 125 °C
-
Inductance Tolerance:255589%
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,619
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
25
$1.216
250
$0.868
500
$0.771
1,274
$0.763
2,548
$0.761
5,096
$0.760
7,644
$0.758
10,192 +
$0.756
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments