- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- 5943017501
5943017501
Fair-Rite Products
Ferrite Core Toroid Core 15.85mm 102.6mm Inductive Components
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 15.85mm 102.6mm Inductive Components
Search Keywords: 5943017501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5943017501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35
Can Ship immediately
MOQ for out of Stock Qty:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$65.42
5
$64.67
10
$49.47
15
$49.35
20 +
$49.23
Click for Quote
Log in
to unlock special pricing