- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5943011101
5943011101
Fair-Rite Products
The 5943011101 is a 43 material grade ferrite toroid core with a Parylene C coating, designed for use in filters and transform ...
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
The 5943011101 is a 43 material grade ferrite toroid core with a Parylene C coating, designed for use in filters and transformers.
Search Keywords: 5943011101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5943011101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Toroid Core5597
-
Core Material:435587
-
Mounting:N/A
-
Inductance Tolerance:255589%
-
Operating Temperature:-55 to 125 °C
-
Application:Inductive Components5586
-
Family:5943011101
-
Dimension:12.7 x 73.655594mm
-
Typical Inductance:1300 nH
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
Minimum Order Quantity:
5
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$13.21
48
$9.02
96
$8.93
144
$8.91
288
$8.89
528
$8.86
1,008 +
$8.84
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT