- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5943007601
5943007601
Fair-Rite Products
Ferrite Core Toroid Core 43-Material 970nH 20%
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 43-Material 970nH 20%
Search Keywords: 5943007601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5943007601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
536 -
Type:Toroid Core5597
-
Core Material:435587
-
Typical Inductance:970 nH
-
Dimension:12.7 x 22.15594mm
-
Mounting:N/A
-
Family:5943007601
-
Inductance Tolerance:205589%
-
Operating Temperature:-55 to 125 °C
-
Application:Inductive Components5586
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,145
Ships today, if you order in
Minimum Order Quantity:
25
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$1.067
250
$0.720
536
$0.713
1,072
$0.710
2,680
$0.706
5,360
$0.702
7,504
$0.699
10,184 +
$0.695
Click for Quote
Log in
to unlock special pricing