- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5943004901
Fair-Rite Products
5943004901
Ferrite Core Toroid Core 43-Material 520nH 20%
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5943004901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2760 -
Mounting:N/A
-
Family:5943004901
-
Typical Inductance:520 nH
-
Operating Temperature:-55 to 125 °C
-
Type:Toroid Core5597
-
Core Material:435587
-
Application:Inductive Components5586
-
Inductance Tolerance:205589%
-
Dimension:6.35 x 165594mm