Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

5943002721

Ferrite Core Toroid Core 43-Material 885nH -25% to 20%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Toroid Core 43-Material 885nH -25% to 20%
Search Keywords: 5943002721
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 5943002721
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 224
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5943002721 RoHS compliant?
Yes, 5943002721 is RoHS compliant.
What is the lead time for 5943002721?
The standard lead time for 5943002721 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 308
Ships today, if you order in
Minimum Order Quantity:
10
19 Weeks can ship 4/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.05
50
$2.80
224
$2.56
448
$2.46
672
$2.39
1,120
$2.31
2,688
$2.18
5,152 +
$2.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!