- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5943001801
Fair-Rite Products
5943001801
Ferrite Core Toroid Core 6.35mm 22.1mm Inductive Components
View Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Ferrite Core Toroid Core 6.35mm 22.1mm Inductive Components
Search Keywords: 5943001801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5943001801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1274
Product Guides
+
Frequently Asked Questions
Is 5943001801 RoHS compliant?
Yes, 5943001801 is RoHS compliant.
What is the lead time for 5943001801?
The standard lead time for 5943001801 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,273
Ships today, if you order in
Minimum Order Quantity:
150
19 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
150
$0.7370
250
$0.6754
500
$0.6490
1,274
$0.6133
2,548
$0.5868
5,096
$0.5604
7,644
$0.5449
10,192 +
$0.4295
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT