- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5943001701
5943001701
Fair-Rite Products
Ferrite Toroids / Ferrite Rings 43 Toroid 9.5mm 31.75mm
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Toroids / Ferrite Rings 43 Toroid 9.5mm 31.75mm
Search Keywords: 5943001701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5943001701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
477
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
789
Ships today, if you order in
Minimum Order Quantity:
25
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.64
100
$1.52
477
$1.39
954
$1.33
1,431
$1.29
2,862
$1.23
5,247
$1.18
7,632 +
$1.15
Click for Quote
Log in
to unlock special pricing