- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5943001201
5943001201
Fair-Rite Products
Ferrite Core Toroid Core 13.85mm 29mm Inductive Components
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Toroid Core 13.85mm 29mm Inductive Components
Search Keywords: 5943001201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5943001201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
371
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
748
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
25
$1.69
100
$1.58
371
$1.47
742
$1.41
1,113
$1.38
2,597
$1.31
5,194
$1.25
7,791 +
$1.22
Click for Quote
Log in
to unlock special pricing