Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

5943001001

Ferrite Core Toroid Core 43-Material 510nH 20%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Toroid Core 43-Material 510nH 20%
Search Keywords: 5943001001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 5943001001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 424
Typical Inductance: 510 nH
Family: 5943001001
Type: Toroid Core5597
Core Material: 435587
Application: Inductive Components5586
Operating Temperature: -55 to 125 °C
Dimension: 7.5 x 295594mm
Inductance Tolerance: 205589%
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5943001001 RoHS compliant?
Yes, 5943001001 is RoHS compliant.
What is the lead time for 5943001001?
The standard lead time for 5943001001 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,695
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks can ship 3/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.173
424
$0.808
848
$0.700
1,272
$0.698
2,544
$0.697
5,088
$0.695
7,632
$0.693
10,176 +
$0.691
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!