Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

5943000901

Ferrite Core Toroid Core 43-Material 315nH 20%

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ferrite Core Toroid Core 43-Material 315nH 20%
Search Keywords: 5943000901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 5943000901
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25000
Type: Toroid Core5597
Core Material: 435587
Dimension: 3.05 x 5.955594mm
Operating Temperature: -55 to 125 °C
Family: 5943000901
Inductance Tolerance: 205589%
Application: Inductive Components5586
Typical Inductance: 315 nH
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5943000901 RoHS compliant?
Yes, 5943000901 is RoHS compliant.
What is the lead time for 5943000901?
The standard lead time for 5943000901 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
17 Weeks can ship 3/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.0390
5,000
$0.0308
10,000
$0.0307
25,000
$0.0290
50,000
$0.0237
100,000
$0.0210
150,000
$0.0209
250,000 +
$0.0184
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!